SU1000RTXLCD2U
Tripp Lite By EatonUPS, SmartOnline Tower, Double-Conversion, 120V, 1.5kVA, 1.2kW, USB | Tripp Lite SU1000RTXLCD2U
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
SU1000RTXLCD2U
RoHS:
Yes
HTS:
8504407018
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SU1000RTXLCD2U
Battery Voltage Rating:
24 VDC
Backup Time:
N/A
Battery Recharge Time:
3h(Min)
Data Lines Connector:
N/A
Battery Capacity:
N/A
Efficiency:
93 %
UPS, SmartOnline Tower, Double-Conversion, 120V, 1.5kVA, 1.2kW, USB | Tripp Lite SU1000RTXLCD2U
Search Keywords:
SU1000RTXLCD2U
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$1,044.74
$1,044.740
3
$1,029.07
$3,087.210
5
$975.08
$4,875.400
10
+
$950.12
$9,501.200
Product Guides