SU1500XL
Tripp Lite By EatonUPS, SmartOnline Tower, Double-Conversion, 120V, 1.5kVA, 1.2kW, USB | Tripp Lite SU1500XL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
SU1500XL
RoHS:
Yes
HTS:
8504407018
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Battery Voltage Rating:
48 VDC
Battery Recharge Time:
6h(Max)
Data Lines Connector:
RJ11
Backup Time:
4.5 min
Efficiency:
94 %
Family:
SU1500XL
Battery Capacity:
N/A
Life Cycle:
Discontinued & Replaced
UPS, SmartOnline Tower, Double-Conversion, 120V, 1.5kVA, 1.2kW, USB | Tripp Lite SU1500XL
Search Keywords:
SU1500XL
This product is not in stock and cannot be back-ordered
Product Guides