Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
TLM825SA
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Power Strip Surge Protection; 8 Outlets; 25 ft.; 15A 120V
Search Keywords:
TLM825SA
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$109.69
$109.690
5
$101.51
$507.550
10
$98.56
$985.600
25
$93.16
$2,329.000
50
$90.68
$4,534.000
100
$89.32
$8,932.000
250
+
$87.19
$21,797.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FPDM16P5101/S14
Retro reflective sensor - With polarization filter – Light/dark operate - Pulsed red LED -...
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
AR22V0R-10R
Switch Access Push Button Switch Button
33472-0601
Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
914CE2-AQ
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...