U021-003
Tripp Lite By EatonTripp Lite 3ft USB 2.0 A/B Device Cable Shielded A Male to B Male 3' | Tripp Lite U021-003
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
U021-003
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
0.3 m
Tripp Lite 3ft USB 2.0 A/B Device Cable Shielded A Male to B Male 3' | Tripp Lite U021-003
Search Keywords:
U021003
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
954
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$3.67
$36.700
50
$3.08
$154.000
250
$2.85
$712.500
500
$2.73
$1,365.000
1,000
$2.62
$2,620.000
2,500
$2.55
$6,375.000
5,000
$2.48
$12,400.000
7,500
+
$2.44
$18,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PTL-10-425
Labels Thermal Transfer Printable Label Polypropylene Matte White 19.1x6.4mm
R4310
Black 4300 Series Thermal Transfer Printer Ribbon
030-2183-000
Connector Contact PIN Sd-12 A152.
HBL2741
LKG PLUG, 30A 3P 600V, L17-30P, B/W
C88E000208
Hood D-Sub - 50 Position - Straight Exit - CM Series - Die-Cast Metal - 0.726" (18.44mm) C...