U022-006
Tripp Lite By EatonCable Assembly USB 1.83m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
U022-006
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON U022-006 is a high-quality USB 2.0 A/B cable, featuring a male to male connection that allows for seamless data transfer and fast charging capabilities. With a length of 6 feet (1.8 meters), this cable offers flexibility and convenience for various home and office setups. The sleek black design adds a touch of sophistication, while the durable construction ensures long-lasting performance. Perfect for connecting your USB devices such as printers, scanners, and external hard drives, the U022-006 delivers reliable connectivity and optimal speed. Upgrade your USB connections with this versatile and reliable cable from TRIPP LITE BY EATON.
Search Keywords:
U022006
IN STOCK:
154
Can Ship immediately
Manufacturer Stock:
34,333
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$4.06
$20.300
50
$3.30
$165.000
100
$3.25
$325.000
250
$3.06
$765.000
500
$2.89
$1,445.000
1,000
$2.85
$2,850.000
2,500
$2.74
$6,850.000
5,000
+
$2.70
$13,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
17249-BLK-B1
Cable Assembly Power Corda - 1.83m - 1250 W - 10A - 125V - Power to Power - 3 to 3 Positio...
P520-006
Tripp Lite 6ft RS-232 Serial Extension Molded Shielded Cable DB9 M/F 6 | Tripp Lite P520-0...
2743021447
SM Bead (Differential Mode) - 43 Material (25-300 MHz) - 95 ohms@100MHz - 0.359"x 0.120"x ...