U024-010
Tripp Lite By EatonCable Assembly USB 3.1m USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
U024-010
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The U024-010 10-ft USB gold extension cable is manufactured using USB 2.0 cable. It is designed specifically for use with USB 2.0 A/B device cables. This cable is backwards compatible and can also be used with the older USB 1.1 cables. Made with superior
Search Keywords:
U024010
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
3,752
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$5.52
$27.600
50
$4.48
$224.000
100
$4.28
$428.000
250
$4.16
$1,040.000
500
$3.93
$1,965.000
1,000
$3.83
$3,830.000
2,500
$3.73
$9,325.000
5,000
+
$3.67
$18,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
30-9510-99
DATA EXTN CABLE, DB9M-F,10FT
1414N4PHE
enclosure - NEMA 4; piano hinge, clamped cover; grey; steel; with inner panel
1LS19
Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A 120VAC - Side Rotary, Roller Actuator - S...
108-0306-001
Orange Banana Plug, Insulated, Round Solder/Solderless Hole