U024-016
Tripp Lite By EatonCable Assembly USB 4.9m USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
U024-016
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
4.9 m
The TRIPP LITE BY EATON U024-016 Cable Assembly is a high-quality USB Type A to USB Type A cable designed for various connectivity needs. With a length of 4.9m (16ft), this cable allows you to conveniently connect your USB devices over a longer distance. Featuring a 4 to 4 POS M-F (male-to-female) configuration, this cable is perfect for extending the reach between your devices. It is constructed with 24AWG/28AWG wire gauge, ensuring reliable data transmission and durability.Whether you need to connect your computer to a printer, scanner, or other USB-enabled devices, this cable provides a seamless and secure connection. It is compatible with USB 2.0 standards and backward-compatible with USB 1.1, making it suitable for a wide range of applications.Trust TRIPP LITE BY EATON for all your connectivity needs. The U024-016 Cable Assembly offers a quality and reliable solution for your USB Type A to USB Type A connections.
Search Keywords:
U024016
IN STOCK:
252
Ships today, if you order in
Manufacturer Stock:
1,524
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$8.15
$40.750
25
$6.62
$165.500
50
$6.53
$326.500
100
$6.33
$633.000
250
$5.81
$1,452.500
500
$5.72
$2,860.000
1,000
$5.64
$5,640.000
2,500
+
$5.44
$13,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3051/1-RD001
Hook-up Wire 22AWG 1.65mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
105-0302-001
Red Tip Plug Insulated Type
D110551
Jack Post Kit - Contains 2 Each Passivated Stainless Steel 5.84mm (.230") Posts, Lock Wash...
SC628MP
Audio 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Screw Panel Mount
39-00-0038
Female crimp terminal – Tin contact finish - 18 /24 AWG