U025-001-PM
Tripp Lite By EatonUSB 2.0 Panel Mount Extension Cable (B to Panel Mount B M/F), 1-ft. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
U025-001-PM
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON U025-001-PM is a USB 2.0 Hi-Speed Panel Mount Extension Cable that allows you to easily extend the reach of your USB devices. This high-quality cable features a panel mount design for convenient installation in tight spaces or on surfaces. With its superior construction and reliable performance, the U025-001-PM is the perfect solution for connecting your USB peripherals securely and efficiently.
Search Keywords:
U025001PM
IN STOCK:
102
Can Ship immediately
Manufacturer Stock:
585
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$7.83
$39.150
25
$6.36
$159.000
50
$6.26
$313.000
100
$6.07
$607.000
250
$5.58
$1,395.000
500
$5.49
$2,745.000
1,000
$5.41
$5,410.000
2,500
+
$5.22
$13,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
510-12M
Heat Sink Passive 0.062°C/W
314-BIN
3M™ Scotchlok™ Electrical IDC 314-BIN - Pigtail - Self-Stripping - Blue - 22-14 AWG - Bul...
LRS-35-12
AC/DC Power Supply - 1 Output - 12V@3A - 36W.
1658-G21-01-P10-5A
Circuit Breaker Thermal 1Pole 5A 240VAC/28VDC Bulk
132173
RF Connector - SMA Right Angle Crimp Plug for RG-178 RG-196 50 Ohms