U209-000-R
Tripp Lite By EatonTripp Lite U209-000-R 5 foot USB to Serial Adapter Cable USB-A Male to DB9 Male .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
U209-000-R
RoHS:
Yes
HTS:
8517620090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON part U209-000-R is a reliable and efficient cable assembly that connects USB Type A devices to 9 POS D-Sub interfaces. It has a manageable length of 0.43 meters, making it easy to use and store. This cable is designed with male connectors on both ends, ensuring a secure and stable connection. With its durable construction and high-quality materials, it is perfect for various applications and industries. Packaged in a convenient carton, the U209-000-R is an essential and versatile accessory for any USB to 9 POS D-Sub connection needs.
Search Keywords:
U209000R
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
8,735
can ship
12/9/24
On Order:
100
can ship 1/2/25
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$25.32
$25.320
10
$17.80
$178.000
25
$16.52
$413.000
50
$15.73
$786.500
100
$15.00
$1,500.000
250
$13.77
$3,442.500
500
+
$13.30
$6,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
CB1-P-12V
Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive
105-0252-001
Red Tip Jack, Panel Mount For Diameter .080 Plug
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...
105-0253-001
Black Tip Jack, Panel Mount For Diameter .080 Plug