U236-000-R
Tripp Lite By EatonTripp Lite U236-000-R USB 2.0 Hi-Speed to Ethernet NIC Network Adapter 10/100 Mbps .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
U236-000-R
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON U236-000-R is a USB to Ethernet Adapter that allows you to connect your device to a wired Ethernet network using a USB 2.0 or USB 1.1 port. With this adapter, you can easily add Ethernet connectivity to your computer, laptop, or tablet for fast and reliable internet access. Whether you are gaming, streaming, or working remotely, this adapter provides a stable and high-speed connection for all your networking needs. The U236-000-R is compact and portable, making it an ideal solution for on-the-go users. Experience the convenience and efficiency of a wired connection with this USB to Ethernet Adapter from TRIPP LITE BY EATON.
Search Keywords:
U236000R
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
1,819
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$20.88
$20.880
10
$18.77
$187.700
25
$18.24
$456.000
50
$17.75
$887.500
100
$16.85
$1,685.000
250
$16.43
$4,107.500
500
+
$16.19
$8,095.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
HH52P-F-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...
HBL2611
LKG PLUG, 30A 125V, L5-30P, B/W
UF15AC23-BTHR
Fan Tubeaxial - 230VAC - 0.110A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM...
2TP201-7
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Pos...