U325-000-KP-BK
TRIPP LITE BY EATONConn USB 3.0 Type A Coupler F/F 4/4 POS ST Panel Mount 2 Port Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TRIPP LITE BY EATON
Part No:
U325-000-KP-BK
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
The TRIPP LITE BY EATON part U325-000-KP-BK is a USB 3.0 Type A Coupler with a Female to Female connection. It features a 4/4 position configuration and is designed for panel mounting. This coupler allows for easy and convenient extension of USB connections, providing two additional ports in a compact and durable box design. Ideal for various applications, this USB Type A Coupler provides reliable and high-speed data transfer.
Search Keywords:
U325000KPBK
IN STOCK:
201
Can Ship immediately
Manufacturer Stock:
3,752
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
10/28/24
Quantity
Unit Price
Ext. Price
5
$9.58
$47.900
25
$8.65
$216.250
50
$8.25
$412.500
100
$8.01
$801.000
250
$7.55
$1,887.500
500
$7.34
$3,670.000
1,000
+
$7.23
$7,230.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RS-50-12
AC/DC Power Supply - 1 Output - 12V@4.2A - 50.4W
HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
N235-001
CAT6 Straight Through Modular In-line Coupler - RJ45 - Snap-in - F/F
024657-0000MF
D Sub Backshell - DE - 180° - Steel Body.
35HDLBAU
Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Gold Plated Contacts.