UL24CB-15
Tripp Lite By EatonWaber-by-Tripp Lite 6-Outlet Industrial Power Strip, 15-ft. Cord, Locking Switch Cover
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
UL24CB-15
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
UL24CB-15
Waber-by-Tripp Lite 6-Outlet Industrial Power Strip, 15-ft. Cord, Locking Switch Cover
Search Keywords:
UL24CB15
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
2,208
can ship
11/29/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$63.19
$63.190
5
$56.80
$284.000
10
$55.22
$552.200
25
$53.02
$1,325.500
50
$51.00
$2,550.000
100
$49.74
$4,974.000
250
+
$48.99
$12,247.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5747840-6
HD-20 PLUG RA .318 FMS BD-LK S
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
HBL4720C
LKG PLUG, 15A 125V, L5-15P, B/W
5748678-4
D Sub Backshell - AMPLIMITE Series - DC - 180° - ABS (Acrylonitrile Butadiene Styrene) Bod...
RJ2S-CL-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...