UR024-000-UP
Tripp Lite By EatonRoHS Compliant 2013 USB-A (USB TYPE-A) Plug Copper Connector Adapter .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
UR024-000-UP
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON part UR024-000-UP is a convenient USB 2.0 Type A Adapter with a male to female connection and a right angle design. This adapter features 4/4 positions and offers 2 ports, making it a must-have for easily connecting and extending USB devices in tight spaces. With its high-quality construction and reliable performance, this adapter ensures efficient data transfer and compatibility with various USB devices.
Search Keywords:
UR024000UP
IN STOCK:
118
Can Ship immediately
Manufacturer Stock:
1,400
can ship
12/2/24
On Order:
200
can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
5
$7.51
$37.550
25
$6.32
$158.000
100
$5.84
$584.000
250
$5.22
$1,305.000
500
$4.92
$2,460.000
1,000
$4.30
$4,300.000
2,500
$4.24
$10,600.000
5,000
+
$4.17
$20,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
WRG32F2FBBNN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 50000Cycl...
W28-XQ1A-10
Circuit Breaker - Thermal - 1 Pole - 10A, 250VAC/32VDC - Black Push to Reset Actuator - Pa...
LC5-A-C8
Adhesive backed latching clip, .36" (9.1mm) square bundle, light gray.
4700.0004
Connector Accessory - Type D - Countersunk - Retainer Clip - Power Entry Modules.
FN9222R-10-06
IEC Filter - 0.1 µF - 250 VAC - Standard - 10 A - Quick Connect - 225 µH.