help desk software
DATA SHEET

1-4645

Trumeter Company

6 Digit Mechanical Stroke Counter - Right Hand - Top Going - Base Mount - Reset Knob - 10" Wire Leads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Trumeter Company
Part No:
1-4645
RoHS:
Yes
HTS:
9029108000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
N/A
Operating Temperature:
-25°C to 60 °C
Product Weight:
N/A
Supplier Temperature Grade:
N/A
Dimension:
N/A
Packaging:
N/A
Type:
Counter Module
LCD counter, 10-300 VDC and 20-300 VAC in one unit, 3-hole round housing, 1/4" spade terminals, non-reset
Search Keywords:
14645
IN STOCK: 10
Ships today, if you order in
On Order:
9   can ship 11/28/24 
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.95
$64.950
5
$57.95
$289.750
10
$56.22
$562.200
25
$53.81
$1,345.250
50
$51.60
$2,580.000
100
$50.23
$5,023.000
250 +
$49.47
$12,367.500
Tools/3D Models
Product Guides