help desk software
DATA SHEET

7111

Trumeter Company

8 Digit LCD Counter - Dry Contact Input - Front Panel (Disable Available) and Remote Reset - 1/32nd DIN Housing - Backlight - Screw Terminals

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Trumeter Company
Part No:
7111
RoHS:
Yes
HTS:
8531200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Temperature:
-20°C to 70 °C
Supplier Temperature Grade:
N/A
Product Weight:
N/A
Dimension:
N/A
Packaging:
N/A
Type:
N/A
Family:
N/A
8 digit LCD counter, dry contact input, front panel (disable available) and remote reset, 1/32nd DIN housing, backlight, screw terminals
Search Keywords:
7111
IN STOCK: 21
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.34
$51.340
5
$45.82
$229.100
10
$44.45
$444.500
25
$43.16
$1,079.000
50
$40.79
$2,039.500
100
$39.71
$3,971.000
250 +
$39.11
$9,777.500
Tools/3D Models
Product Guides