732-0001
Trumeter Company6 Digit Electromechanical Hour Meter - 10-80 VDC - 3-Hole Round Housing - 1/4" Spade Terminals - Quartz Timing
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Trumeter Company
Part No:
732-0001
RoHS:
Yes
HTS:
9029108000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
732
Dimension:
N/A
6 digit electromechanical hour meter, 10-80 VDC, 3-hole round housing, 1/4" spade terminals, quartz timing
Search Keywords:
7320001
IN STOCK:
51
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$37.90
$37.900
5
$33.82
$169.100
10
$33.31
$333.100
25
$31.85
$796.250
50
$30.11
$1,505.500
100
$29.66
$2,966.000
250
+
$28.92
$7,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
09-0016-1-05
Non-Insulated Grounding Terminal - 6-32 Screw - 0.280"
SC648MAN
Buzzers Indicator - Internally Driven - Piezo - 4 to 26mA - 2.9kHz - 80dB @ 10V (61cm) - S...
5003-011
Gasket Used For 3-Hole Models - 722/732/3400/3410
HLDR-MFS470B-WP
Holder - LED Panel Mount - - 15/32"(11.7mm) Mtg.Dia - Waterproof
FF200-0IW-028B
LED Bulb - Midget Flange - T1-3/4(5mm) - Warm White - 24/28Vdc - Replaces Incandescent: 3...