732-0004
Trumeter Company6 Digit Electromechanical Hour Meter - 10-80 VDC - 2-Hole Housing - 1/4" Spade Terminals - Quartz Timing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Trumeter Company
Part No:
732-0004
RoHS:
Yes
HTS:
9029108000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
N/A
Dimension:
N/A
The TRUMETER 732-0004 is a 6-digit electromechanical hour meter designed for industrial applications. Operating on a power supply of 10-80 VDC, this hour meter is suitable for a wide range of voltage environments. It features a reliable quartz timing mechanism that accurately tracks the number of operating hours. The hour meter comes in a 2-hole housing and is equipped with 1/4" spade terminals for easy installation. Whether used in machinery, equipment, or vehicles, the TRUMETER 732-0004 provides an essential tool for effectively monitoring and managing operating hours.
Search Keywords:
7320004
IN STOCK:
193
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$38.52
$38.520
5
$34.48
$172.400
10
$32.31
$323.100
25
$30.37
$759.250
50
$28.59
$1,429.500
100
$28.16
$2,816.000
250
+
$27.73
$6,932.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-8
Extraction Tool for Pin/Socket Ø2.5 (Spare tube 4-1579007-7)
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
927779-1
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT