APM-PROC-ANO
Trumeter CompanyTrumeter Advanced Panel Meter Series - 0-50 Ma Or 0-10 VDC Input - Negative Backlit LCD Programmable To White, Green Or Red Display - (2) Digital Or Analog Programmable Outputs - 12-24 VAC/VDC Operating Voltage - 72mm X 72mm Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Trumeter Company
Part No:
APM-PROC-ANO
RoHS:
Yes
HTS:
8531200000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Trumeter Advanced Panel Meter Series, 0 – 10,000KA via CT, 0 – 300V AC, 0 – 600V AC input, positive backlit LCD programmable to white, green or red display, (2) digital and (1) analog programmable outputs, 1% accuracy, 100-277 VAC operating voltage, 72mm x 72mm panel mount.
Search Keywords:
APMPROCANO
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$136.47
$136.470
5
$126.28
$631.400
10
$120.87
$1,208.700
25
$115.90
$2,897.500
50
$112.81
$5,640.500
75
$111.12
$8,334.000
100
+
$109.45
$10,945.000
CUSTOMERS
ALSO BOUGHT
722-0003
6 Digit Electromechanical Hour Meter - 90-264 VAC - Sae Flush Round Housing - 1/4" Spade T...
285-427
Power tap - for 35 mm² high-current tbs - Module width 8 mm - 6,00 mm² - gray
285-135
POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG...
285-137
POWER CAGE CLAMP ground terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16...