V2-4817
Trumeter CompanyElectromechanical Counter Designed For General Purpose Industrial And Commercial Counting Applications
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Trumeter Company
Part No:
V2-4817
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Dimension:
N/A
Packaging:
N/A
Family:
N/A
Type:
Counter
Operating Temperature:
-26°C to 60 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Counter Designed For General Purpose Industrial And Commercial Counting Applications
Search Keywords:
V24817
This product is not in stock and cannot be back-ordered
Product Guides