HM79M-10102LFTR
TT Electronics/BI MagneticsPower Inductor - 1 mH - ±20% Tolerance - 100 mA - 120 mA Saturation - Unshielded - 12m Ohms Max DCR - SMD/SMT Termination - PCB Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TT Electronics/BI Magnetics
Part No:
HM79M-10102LFTR
RoHS:
Yes
HTS:
8504501000
COO:
CN
Supplier Standard Pack
2000
Package Type:
Reel
The HM79M-10102LFTR from TT Electronics/BI Magnetics is surface mount unshielded power inductor with 1 mH inductance and ±20% tolerance. This lead-free inductor has 100 mA current rating, 120 mA saturation current and 12m Ohms max DC resistance. Dimensions of this inductor are: 0.177" L x 0.157" W x 0.138" H (4.5mm x 4mm x 3.5mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
HM79M10102LFTR
IN STOCK:
0
MOQ for out of Stock Qty:
4000
Multiple:
2000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.131
$524.000
8,000
$0.124
$992.000
16,000
+
$0.118
$1,888.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides