HM79M-608R2LFTR
TT Electronics/BI MagneticsPower Inductor - 8.2 uH - ±20% Tolerance - 4.5 A - 3.8 A Saturation - Unshielded - 0.025 mOhms Max DCR - SMD/SMT Termination - PCB Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TT Electronics/BI Magnetics
Part No:
HM79M-608R2LFTR
RoHS:
Yes
HTS:
8504501000
COO:
CN
Supplier Standard Pack
1000
Package Type:
Reel
The HM79M-608R2LFTR from TT Electronics/BI Magnetics is surface mount unshielded power inductor with 8.2 uH inductance and ±20% tolerance. This lead-free inductor has 4.5 A current rating, 3.8 A saturation current and 0.025 mOhms max DC resistance. Dimensions of this inductor are: 0.394" L x 0.354" W x 0.236" H (10mm x 9mm x 6mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
HM79M608R2LFTR
IN STOCK:
0
MOQ for out of Stock Qty:
4000
Multiple:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.288
$1,152.000
8,000
$0.274
$2,192.000
10,000
+
$0.260
$2,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides