help desk software
DATA SHEET

GR92-1

U.S. TOYO Fan

Thrml Mgmt Access Finger Guard Aluminum Alloy

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
U.S. TOYO Fan
Part No:
GR92-1
RoHS:
Yes
HTS:
8414901080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Finger Guard
Material:
Aluminum Alloy
Color:
N/A
Fits Fan Size:
N/A
Family:
GR
Operating Temperature:
N/A
Dimension:
95.8mm x 95.8mm x 10.2 mm
Thrml Mgmt Access Finger Guard Aluminum Alloy
Search Keywords:
GR921
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.89
$189.000
300
$1.81
$543.000
500
$1.68
$840.000
1,000
$1.55
$1,550.000
2,500
$1.51
$3,775.000
5,000
$1.47
$7,350.000
7,500
$1.45
$10,875.000
10,000 +
$1.42
$14,200.000
Tools/3D Models
Product Guides