TAC17251115HT
U.S. TOYO FanAC Fan Axial Ball Bearing 115V 235CFM 50dB 150 X 172 X 51mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
U.S. TOYO Fan
Part No:
TAC17251115HT
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Category:
AC Fan
Dimension:
150 x 172 x 51 mm
Voltage Rating:
115 V
Power Rating:
35 W
Maximum Airflow:
235 CFM
Noise Level:
50 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
The U.S. TOYO FAN part TAC17251115HT is a high-quality AC Fan specifically designed for reliable and efficient cooling performance. With its robust axial ball bearing construction, this fan is built to last, ensuring long-lasting and consistent operation. It operates at 115V and delivers an impressive airflow of 235CFM, making it suitable for various industrial and commercial applications. Despite its powerful performance, the fan operates quietly, emitting only 50dB of noise, ensuring a peaceful working environment. Its compact size of 150 x 172 x 51mm allows for easy installation in tight spaces without compromising on cooling efficiency. Trust in the U.S. TOYO FAN part TAC17251115HT for exceptional cooling performance, durability, and noise reduction in your electronic or mechanical systems.
Search Keywords:
TAC17251115HT
IN STOCK:
1,262
Ships today, if you order in
Manufacturer Stock:
1,734
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$26.41
$26.410
5
$24.71
$123.550
30
$22.87
$686.100
50
$21.89
$1,094.500
100
$20.99
$2,099.000
250
$20.43
$5,107.500
500
+
$20.12
$10,060.000
Product Guides
Accessories
A-172
Thrml Mgmt Access Finger Guard 172mm Steel
4001-2
Fan Plug Cord with Right Angle Plug - 6 FT - 300V.
SC162-W1
162mm Chrome Wire Fan Guard
HP100-24
Straight Fan Cord 24" - 18AWG
HP75-36
45 Degree Fan Cord 36" - 18AWG
SC162-P15/45
162mm Plastic Filter Assembly 45PPI
HP75-72P
45 Degree Fan Cord 72" - NEMA 1-15P
SC162-P10
162mm Plastic Fan Guard UL94V-0
HP75-72
72 (1.83 m ) 45 Degree Fan Power Cord"
CUSTOMERS
ALSO BOUGHT
T11-1-10.0A-01-10A-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
213597-4
CMC RECPT CONNECTOR SIZE 28-37
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
230327-1
Kit Comb
66182-1
Contact - Multimate - Type III+ Series - Pin - Solder - 20 AWG - Gold Plated Contacts.