USTF120381155T
U.S. TOYO FanAC Fan Axial Ball Bearing 115V 112CFM 41dB 119 X 119 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
U.S. TOYO Fan
Part No:
USTF120381155T
RoHS:
Yes
HTS:
8414596090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
115 V
Power Rating:
14 W
Maximum Airflow:
112 CFM
Noise Level:
41 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Aluminum Alloy
Operating Temperature:
-40 to 70 °C
The U.S. TOYO FAN part USTF120381155T is a reliable and high-performance AC axial fan. It is equipped with durable ball bearings that ensure a long service life and smooth operation. This fan operates at 115V and delivers an impressive airflow of 112 cubic feet per minute (CFM), making it suitable for various cooling applications. Despite its powerful performance, the USTF120381155T operates quietly at a noise level of just 41 decibels (dB). With its compact dimensions of 119 X 119 X 38mm, this fan can fit into tight spaces without compromising efficiency. Trust this U.S. TOYO FAN to provide excellent cooling performance while maintaining a peaceful environment.
Search Keywords:
USTF120381155T
IN STOCK:
881
Ships today, if you order in
Manufacturer Stock:
2,169
can ship
11/11/24
Factory Lead-Time
20 Weeks
can ship
3/19/25
Quantity
Unit Price
Ext. Price
1
$21.33
$21.330
10
$19.03
$190.300
30
$18.46
$553.800
50
$17.93
$896.500
100
$16.95
$1,695.000
250
$16.49
$4,122.500
500
+
$16.25
$8,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
SC120-W5
120mm Chrome Wire Fan Guard
SC120-W5B
120mm Black Wire Fan Guard
SC120-W5SS
120mm Stainless Wire Fan Guard
SC120-P10
120mm Plastic Fan Guard UL94V-0
SC120-P70
120mm Plastic Fan Guard UL94V-0
SC120-P71
120mm Plastic Fan Guard UL94V-0
SC120-P15/30
120mm Plastic Filter Assembly 30PPI
SC120-P15/45
120mm Plastic Filter Assembly 45PPI
SC120-P15/60
HP100-24
Straight Fan Cord 24" - 18AWG
HP50-24
90 Degree Fan Cord 24" - 18AWG
HP75-24
45 Degree Fan Cord 24" - 18AWG
HP75-72P
45 Degree Fan Cord 72" - NEMA 1-15P
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
6769
Conn 20A 125V 2P3W Str BW
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
5747238-6
25 MSFL PLUG RA 318 (SL,FM)
320862
Fork / Spade Tongue Terminal - PIDG Series - 16 AWG - 14 AWG - 2 mm² - M4 - #8.