USTF1203824HW
U.S. TOYO FanDC Fan Ball Bearing 24V 0.32A 7.68W 2520RPM 108CFM 41.3dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
U.S. TOYO Fan
Part No:
USTF1203824HW
RoHS:
Yes
HTS:
8205595560
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
7.68 W
Maximum Airflow:
108 CFM
Noise Level:
41.3 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Introducing the U.S. TOYO FAN part USTF1203824HW, a powerful and efficient DC Fan designed for optimal cooling performance. Equipped with reliable ball bearings, this fan ensures smooth and quiet operation, making it perfect for noise-sensitive environments. With a voltage rating of 24V and a low current draw of 0.32A, it offers excellent energy efficiency without compromising on cooling capability. Generating an impressive airflow of 108CFM, this fan effectively dissipates heat, keeping your electronic components running flawlessly. The 2520RPM rotational speed further enhances its cooling capacity, while the integrated flange mount enables hassle-free installation. With a power output of 7.68W, this fan is a dependable choice for a wide range of cooling applications. Don't settle for subpar ventilation solutions €“ trust the U.S. TOYO FAN part USTF1203824HW to deliver effective and efficient cooling performance with minimal noise and maximum longevity.
Search Keywords:
USTF1203824HW
IN STOCK:
640
Ships today, if you order in
Manufacturer Stock:
58
can ship
11/29/24
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
1
$26.88
$26.880
10
$23.98
$239.800
30
$21.24
$637.200
50
$18.81
$940.500
100
$16.42
$1,642.000
250
$15.99
$3,997.500
500
+
$15.75
$7,875.000
Product Guides