USTF402024HW
U.S. TOYO FanDC Fan Ball Bearing 24V 0.06A 1.44W 7600RPM 8.6CFM 28.5dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
U.S. TOYO Fan
Part No:
USTF402024HW
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Category:
DC Fan
Dimension:
49 x 40 x 20 mm
Voltage Rating:
24 V
Power Rating:
1.44 W
Maximum Airflow:
8.6 CFM
Noise Level:
28.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The U.S. TOYO FAN part USTF402024HW is a compact and efficient DC fan designed for optimal cooling performance. With a 24V power supply, this fan operates at a low current of 0.06A and consumes only 1.44W of power, making it energy-efficient. The fan's high rotational speed of 7600RPM ensures effective airflow, while its ball bearing design enhances durability and reduces friction for smooth operation. Despite its powerful performance, the USTF402024HW operates quietly, generating a noise level of only 28.5dB. This flange mount fan is easy to install and is suitable for various applications that require reliable and silent cooling, such as electronics, computers, and industrial machinery.
Search Keywords:
USTF402024HW
IN STOCK:
157
Can Ship immediately
Manufacturer Stock:
917
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
6/23/25
Quantity
Unit Price
Ext. Price
10
$15.15
$151.500
30
$13.12
$393.600
50
$12.31
$615.500
100
$11.30
$1,130.000
250
$10.84
$2,710.000
500
$10.55
$5,275.000
1,000
+
$10.39
$10,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SZ-A22
Auxiliary Contact Block for Contactor - 2N.O./2N.C. - 10A @ 600 VAC.
AS6M-3KT2PA
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
LPS-50-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 50.4W
BTE-040-01-F-D-A
Board-To-Board Connector - 0.8 mm - 80 Contacts - Header - Surface Mount - 2 Rows.
EKMQ451VSN151MP40S
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 2000h 105°C