help desk software
DATA SHEET

USTF802524HW

U.S. TOYO Fan

DC Fan Ball Bearing 24V 0.07A 1.68W 3000RPM 35.3CFM 31dB Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
U.S. TOYO Fan
Part No:
USTF802524HW
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1.68 W
Maximum Airflow:
35.3 CFM
Noise Level:
31 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Ball Bearing 24V 0.07A 1.68W 3000RPM 35.3CFM 31dB Flange Mount
Search Keywords:
USTF802524HW
IN STOCK: 66
Ships today, if you order in
Manufacturer Stock:
4   can ship 12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks can ship 6/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.48
$144.800
30
$12.55
$376.500
50
$11.81
$590.500
100
$10.80
$1,080.000
250
$10.36
$2,590.000
500
$10.08
$5,040.000
1,000 +
$9.93
$9,930.000
Tools/3D Models
Product Guides