USTF922524HW
U.S. TOYO FanDC Fan Axial Ball Bearing 24V 14V to 27.6V 51.2CFM 34dB 92 X 92 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
U.S. TOYO Fan
Part No:
USTF922524HW
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
2.4 W
Maximum Airflow:
51.2 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The U.S. TOYO FAN part USTF922524HW is a high-performance DC fan designed for efficient cooling in various electronic applications. With its reliable axial ball bearing mechanism, it ensures smooth and quiet operation while delivering consistent airflow. Operating at a voltage range between 14V and 27.6V, this fan offers versatility and can be easily integrated into different systems. With an impressive airflow of 51.2 cubic feet per minute (CFM), it effectively dissipates heat and maintains optimal temperatures. At just 34dB, it operates quietly, minimizing any noise disruptions. The compact size of 92 x 92 x 25.4mm makes it easy to install in space-constrained environments. Whether it's for computer systems, servers, or other devices requiring efficient cooling, the U.S. TOYO FAN USTF922524HW is a reliable choice.
Search Keywords:
USTF922524HW
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
161
can ship
10/21/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
30 Weeks
can ship
5/12/25
Quantity
Unit Price
Ext. Price
10
$21.02
$210.200
30
$18.54
$556.200
50
$16.36
$818.000
100
$14.22
$1,422.000
250
$13.84
$3,460.000
500
$13.63
$6,815.000
1,000
+
$13.31
$13,310.000
Product Guides