Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
1092C1-28V
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Dimension:
37.13 x 16 mm
Dominant Wavelength:
N/A
Color:
Red
Family:
1092C1-28V
PMI RND .5" LED Red Hi-Hat 28V Wire
Search Keywords:
1092C128V
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.544
$27.720
50
$4.239
$211.950
100
$3.414
$341.400
300
$3.157
$947.100
500
$3.054
$1,527.000
1,000
$2.683
$2,683.000
2,500
$2.656
$6,640.000
5,000
+
$2.630
$13,150.000