Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
CNX714C900FVW
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Panel
Dimension:
17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
28 V
Color:
White
Peak Wavelength:
N/R
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
1700(Max) mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
PMI RND 14mm LED FV Wire CLR MS
Search Keywords:
CNX714C900FVW
IN STOCK:
135
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$16.34
$81.700
10
$13.17
$131.700
25
$12.63
$315.750
50
$12.17
$608.500
75
$11.98
$898.500
100
+
$9.96
$996.000
Product Guides