help desk software
DATA SHEET

CNX718N20028W

VCC - Visual Communications Company

PMI RND 18mm LED 28V Wire Red MS

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
CNX718N20028W
RoHS:
Yes
HTS:
8531809051
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Dimension:
49 mm
Color:
Red
Family:
CNX718N20028W
Dominant Wavelength:
N/A
PMI RND 18mm LED 28V Wire Red MS
Search Keywords:
CNX718N20028W
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$26.88
$672.000
50
$16.54
$827.000
75
$13.10
$982.500
100 +
$12.84
$1,284.000
Tools/3D Models