CNX718N40012T
VCC - Visual Communications CompanyPMI RND 18mm LED 12V Tab AMB MS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
CNX718N40012T
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Panel
Dimension:
499890mmmm
Type:
Uni-Color9914
Maximum Forward Voltage per Color:
N/A
Color:
Amber9889
Peak Wavelength:
N/A
Lens Shape Type:
Circular9898
Lens Appearance:
Non Diffused9896
Lens Dimensions:
N/A
Intensity:
28009894mcd
Viewing Angle:
180 °
Maximum Forward Current:
N/A
The CNX718N40012T is an innovative VCC part that features a PMI RND 18mm LED with a 12V power supply. Its unique design includes a tab for easy installation and a vibrant amber color, making it perfect for various lighting applications. With its high-quality construction and efficient power consumption, this VCC part ensures long-lasting performance and reliability.
Search Keywords:
CNX718N40012T
IN STOCK:
200
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$20.79
$20.790
10
$14.14
$141.400
25
$13.99
$349.750
50
$13.85
$692.500
100
$12.86
$1,286.000
300
$12.73
$3,819.000
500
+
$12.60
$6,300.000
Product Guides