Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
CNX718N50005T
RoHS:
Yes
HTS:
8531809051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Family:
CNX718N50005T
Dimension:
49 mm
Dominant Wavelength:
N/A
Color:
Green
PMI RND 18mm LED 5V Tab Green MS
Search Keywords:
CNX718N50005T
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$26.88
$672.000
50
$16.54
$827.000
75
$13.10
$982.500
100
+
$12.84
$1,284.000