CNX722C200FVT
VCC - Visual Communications CompanyPMI RND 22mm LED FV Solder Tab Red MS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
CNX722C200FVT
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Panel
Dimension:
26.9 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
28 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
2700(Max) mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
"Introducing the CNX722C200FVT VCC part, a high-quality 22mm LED with a solder tab for easy installation. Featuring a vibrant red color, this PMI RND LED is perfect for a variety of applications. Upgrade your project with this reliable and bright LED from VCC."
Search Keywords:
CNX722C200FVT
IN STOCK:
850
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.40
$67.000
25
$10.99
$274.750
50
$10.32
$516.000
100
$9.70
$970.000
300
$9.55
$2,865.000
500
$8.84
$4,420.000
1,000
+
$8.75
$8,750.000
Product Guides
Product Changes