CNX722C500FVW
VCC - Visual Communications CompanyGreen 22mm LED Round Panel Mount Indicator Transparent Lens with Wire Leads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
CNX722C500FVW
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
28 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
1400(Max) mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
The CNX722C500FVW is a reliable and energy-efficient 22mm LED round panel mount indicator with a green light and a transparent lens. It features wire leads for easy connection and installation. This indicator is perfect for applications that require a clear and visible signal, such as indicating status, function, or operational conditions. Its compact size makes it suitable for various panel-mounted devices and equipment. The green light adds a modern and stylish touch to any design, while the transparent lens ensures maximum brightness and clarity. Trust the CNX722C500FVW to provide a long-lasting and high-performance solution for your panel mounting needs.
Search Keywords:
CNX722C500FVW
IN STOCK:
506
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$12.15
$60.750
25
$11.07
$276.750
50
$10.96
$548.000
100
$9.26
$926.000
300
$9.16
$2,748.000
500
$8.50
$4,250.000
1,000
+
$8.03
$8,030.000
Product Guides
Product Changes