Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
DSM7TA56101T
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Intensity:
N/A
Color:
Red
Character Displayed:
Numeric
Dimension:
12.5 x 19 x 3.85 mm
Family:
DSM7TA56101T
Dominant Wavelength:
N/A
Configuration:
Common Anode
Maximum Forward Voltage:
2.4 V
Maximum Forward Current:
20 mA
Digit Size:
0.56 in
DIS Thin 7Seg 1Dig 0.56" Red TR
Search Keywords:
DSM7TA56101T
IN STOCK:
0
Minimum Order:
800
Multiple:
800
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
800
$1.16
$928.000
1,600
$1.11
$1,776.000
3,200
$1.08
$3,456.000
5,600
$1.06
$5,936.000
8,000
$1.05
$8,400.000
10,400
$1.03
$10,712.000
15,200
+
$1.02
$15,504.000