help desk software
DATA SHEET

DSM7UA20105T

VCC - Visual Communications Company

DIS UT 7Segments 1Digit 0.2" Green T&R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
DSM7UA20105T
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1350
Package Type:
Reel
Dominant Wavelength:
530(Max) nm
Maximum Forward Current:
30 mA
Digit Size:
0.2 in
Family:
DSM7UA20105T
Dimension:
7.4 x 11 x 3.1 mm
Character Displayed:
Numeric
Color:
Green
Configuration:
Common Anode
Maximum Forward Voltage:
3.6 V
DIS UT 7Segments 1Digit 0.2" Green T&R
Search Keywords:
DSM7UA20105T
IN STOCK: 0
MOQ for out of Stock Qty:
338
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
338
$7.33
$2,477.540
675
$3.89
$2,625.750
1,013
$2.73
$2,765.490
1,350 +
$2.68
$3,618.000
Tools/3D Models