Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
DSM7UA30105
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Digit Size:
0.3 in
Maximum Forward Current:
30 mA
Family:
DSM7UA30105
Maximum Forward Voltage:
3.6 V
Intensity:
150000 ucd
Color:
Green
Dominant Wavelength:
530(Max) nm
Configuration:
Common Anode
Character Displayed:
Numeric
Dimension:
7.6 x 13 x 3.1 mm
DIS UT 7Segments 1Digit 0.3" Green
Search Keywords:
DSM7UA30105
IN STOCK:
300
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.28
$21.400
50
$3.52
$176.000
100
$3.47
$347.000
300
$3.29
$987.000
500
$2.96
$1,480.000
1,000
$2.91
$2,910.000
2,500
$2.82
$7,050.000
5,000
+
$2.77
$13,850.000