Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
DSM7UA30105T
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1350
Package Type:
Reel
Character Displayed:
Numeric
Maximum Forward Voltage:
3.6 V
Dominant Wavelength:
530(Max) nm
Maximum Forward Current:
30 mA
Digit Size:
0.3 in
Configuration:
Common Anode
Color:
Green
Family:
DSM7UA30105T
Dimension:
7.6 x 13 x 3.1 mm
DIS UT 7Segments 1Digit 0.3" Green T&R
Search Keywords:
DSM7UA30105T
IN STOCK:
0
MOQ for out of Stock Qty:
338
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
338
$7.47
$2,524.860
675
$3.96
$2,673.000
1,013
$2.79
$2,826.270
1,350
+
$2.73
$3,685.500