help desk software
DATA SHEET

L60D-A12-W

VCC - Visual Communications Company

PMI RND .232" LED 12V Wire AMB MS

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
L60D-A12-W
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Dimension:
16 mm
Dominant Wavelength:
N/A
Family:
L60
Color:
Amber
PMI RND .232" LED 12V Wire AMB MS
Search Keywords:
L60DA12W
IN STOCK: 57
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.21
$51.050
25
$9.31
$232.750
50
$8.92
$446.000
100
$8.68
$868.000
300
$8.24
$2,472.000
500
$7.80
$3,900.000
1,000 +
$7.50
$7,500.000
Tools/3D Models