help desk software
DATA SHEET

LTH3MM12VFR4400

VCC - Visual Communications Company

White, Through-Hole, T-1 (3mm) LED with built-in resistor for 12VDC

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
LTH3MM12VFR4400
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Dimension:
5.3 x 3.85 mm
Category:
Standard LED
Dominant Wavelength:
N/R
Color Temperature:
N/A
Color:
White
White, Through-Hole, T-1 (3mm) LED with built-in resistor for 12VDC
Search Keywords:
LTH3MM12VFR4400
IN STOCK: 800
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7376
$36.880
250
$0.5891
$147.275
1,000
$0.4384
$438.400
3,000
$0.4293
$1,287.900
5,000
$0.4137
$2,068.500
8,000
$0.4096
$3,276.800
10,000
$0.4020
$4,020.000
15,000 +
$0.3980
$5,970.000
Tools/3D Models