LTH3MM12VFR4700
VCC - Visual Communications CompanyYellow, Through-Hole, T-1 (3mm) LED with built-in resistor for 12VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
LTH3MM12VFR4700
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Color:
Yellow
Color Temperature:
N/A
Dominant Wavelength:
625 nm
Dimension:
5.3 x 3.85 mm
Category:
Standard LED
Yellow, Through-Hole, T-1 (3mm) LED with built-in resistor for 12VDC
Search Keywords:
LTH3MM12VFR4700
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6346
$31.730
250
$0.5323
$133.075
1,000
$0.4925
$492.500
3,000
$0.4648
$1,394.400
5,000
$0.4521
$2,260.500
8,000
$0.4400
$3,520.000
10,000
$0.4334
$4,334.000
15,000
+
$0.4269
$6,403.500