help desk software
DATA SHEET

LTH5MM12VFR4600

VCC - Visual Communications Company

Blue, Through-Hole, T-1 3/4 (5mm) LED with built-in resistor for 12VDC

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
LTH5MM12VFR4600
RoHS:
Yes
HTS:
8541406050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Color:
Blue
Dominant Wavelength:
467 nm
Dimension:
8.7 x 5.9 mm
Category:
Chip LED
Color Temperature:
N/A
Blue, Through-Hole, T-1 3/4 (5mm) LED with built-in resistor for 12VDC
Search Keywords:
LTH5MM12VFR4600
IN STOCK: 569
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5527
$27.635
250
$0.4212
$105.300
1,000
$0.4167
$416.700
3,000
$0.4125
$1,237.500
5,000
$0.4084
$2,042.000
8,000
$0.4043
$3,234.400
10,000
$0.4003
$4,003.000
15,000 +
$0.3963
$5,944.500
Tools/3D Models