help desk software
DATA SHEET

PCL2212V700B

VCC - Visual Communications Company

PMI 22mm LED 12V Screw Block Flat Yellow

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
PCL2212V700B
RoHS:
Yes
HTS:
8531809051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Bulk
Mounting:
Panel
Dimension:
63.7 x 29.5mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Diffused
Lens Dimensions:
N/A
Intensity:
75(Max) mcd
Viewing Angle:
110 °
Maximum Forward Current:
N/A
PMI 22mm LED 12V Screw Block Flat Yellow
Search Keywords:
PCL2212V700B
IN STOCK: 15
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$7.18
$107.700
30
$6.95
$208.500
60
$6.64
$398.400
105
$6.54
$686.700
255
$6.10
$1,555.500
510
$5.71
$2,912.100
1,005
$5.41
$5,437.050
2,505 +
$5.21
$13,051.050
Tools/3D Models