1032D5
VCC / Chicago MiniatureNeon Panel Indicator - Green - 105 to 125V - Round with Flat Top Lens - 0.50" (12.70mm) Panel Cutout Dimensions - Wire Leads 4.6" (116.84mm). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1032D5
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Color:
Green
Current Rating:
N/A
The CHICAGO MINIATURE part 1032D5 is a neon panel indicator that emits a vibrant green light. It is designed to operate within a voltage range of 105 to 125V. The indicator has a round shape with a flat top lens, making it easy to see from various angles. With a panel cutout dimension of 0.50" (12.70mm) and wire leads measuring 4.6" (116.84mm) in length, this indicator can be easily installed and connected to your desired application.
Search Keywords:
1032D5
IN STOCK:
1,063
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.21
$36.050
25
$6.22
$155.500
100
$5.55
$555.000
300
$5.08
$1,524.000
500
$4.98
$2,490.000
1,000
$3.96
$3,960.000
2,500
$3.90
$9,750.000
5,000
+
$2.85
$14,250.000
CUSTOMERS
ALSO BOUGHT
![24-6040-0061](https://www.masterelectronics.com/images/parts/largeimages/11629100.jpg)
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
![33457](https://www.masterelectronics.com/images/parts/largeimages/10360030.jpg)
33457
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
![205090-1](https://www.masterelectronics.com/images/parts/largeimages/10315702.jpg)
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
![1656725](https://www.masterelectronics.com/images/parts/largeimages/12135548.jpg)
1656725
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
![33459](https://www.masterelectronics.com/images/parts/largeimages/10360037.jpg)
33459
TERMINAL,SOLIS R 12-10 5/16