Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1032QD5
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Current Rating:
N/A
Color:
Green
The 1032QD5 is a neon indicator light, snap-fit into Ø.500/.505 hole in panels
.020/.100 thick. Lens are polycarbonate, color is green. Rated voltage is 105-125 VAC. Housing is white nylon.
Search Keywords:
1032QD5
IN STOCK:
365
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.319
$46.595
25
$7.463
$186.575
100
$6.117
$611.700
300
$6.056
$1,816.800
500
$5.356
$2,678.000
1,000
$5.063
$5,063.000
2,500
$5.013
$12,532.500
5,000
+
$4.963
$24,815.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAL5-11
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
VE5-2
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
141LS-0281-010
AC Fan Axial Ball Bearing 220V 89.04CFM/101.76CFM 44.5dB/49.5dB 119 X 119 X 38.9mm
57.904.0355.0
Compensating Term9785U/100 Ohm /V0 |Wieland Electric 57.904.0355.0
3NC0T0B22
SC-N1 Odyssey Series Contactor - Coil 200V - 50Hz - 2NO+2NC.