1050A1
VCC / Chicago MiniatureNeon Panel Mount Indicator Red .500″ Hi-Dome 125V Wire Leads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1050A1
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Current Rating:
N/A
Color:
Red
The CHICAGO MINIATURE part 1050A1 is a top-quality Neon Panel Mount Indicator designed for easy installation and exceptional performance. With its vibrant red color and sleek design, this indicator is perfect for various applications, including machinery, control panels, and electrical equipment. The indicator features a Hi-Dome lens that provides enhanced visibility and a clear indication of status. It operates at a voltage of 125V and comes with convenient wire leads for quick and hassle-free installation. Trust CHICAGO MINIATURE to deliver reliable and long-lasting indicators that meet your needs.
Search Keywords:
1050A1
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
On Order:
802
can ship 12/16/24
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$5.275
$5.275
5
$4.795
$23.975
50
$3.449
$172.450
100
$3.157
$315.700
300
$3.125
$937.500
500
$3.094
$1,547.000
1,000
$3.063
$3,063.000
2,500
$3.033
$7,582.500
5,000
+
$3.002
$15,010.000
CUSTOMERS
ALSO BOUGHT
ASKHC2BB4AC
General Purpose Snap-acting Switch. SPDT Red Button
1052A5
Series non-Relampable Neon-Incandescent Indicator Light - Neon - Green - 105-125VAC
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
PRD-11AY0-24
General Purpose Relay - DPDT (2 Form C) - 24VAC Coil - 25A Contact - 240VAC Switching - No...
914CE20-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Coil Wob...