1052C5
VCC / Chicago MiniatureSeries non-Relampable Incandescent Indicator Light - Green - 105-125VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1052C5
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Current Rating:
N/A
Color:
Green
The 1052C5 is an incadenscent indicator light, snap-fit into Ø.500/.505 hole in panels .020/.100 thick. Lens are polycarbonate, color is green. Rated voltage is 105-125 VAC. Housing is white nylon. Wire Leads: No. 22 AWG PVC (105°C) 4.40”/4.80” long.
Search Keywords:
1052C5
Possible Replacement options available. See Alternatives
IN STOCK:
60
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.536
$67.680
25
$7.900
$197.500
100
$5.856
$585.600
300
$5.667
$1,700.100
500
$5.187
$2,593.500
1,000
$4.990
$4,990.000
2,500
$4.940
$12,350.000
5,000
+
$4.891
$24,455.000
Product Guides