Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1091M5-125VAC
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Color:
Green
Current Rating:
N/A
The 1091M5-125VAC is a LED indicator light, snap-fit into Ø.500/.505 hole in panels .020/.100 thick. Lens are polycarbonate, color is green. Rated voltage is 125 VAC. Housing is white nylon.
Search Keywords:
1091M5125VAC
IN STOCK:
59
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.036
$35.180
25
$5.294
$132.350
100
$4.853
$485.300
300
$4.804
$1,441.200
500
$4.756
$2,378.000
1,000
$4.709
$4,709.000
2,500
$4.662
$11,655.000
5,000
+
$4.615
$23,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
1091M1-125VAC
Series non-Relampable LED Indicator Light - Red - 125 VAC
728-15946
Lock Washer Zinc
2GK51-73
2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
1091M7-125VAC
PMI RND .5" LED 125V Wire YLW