1091QM1-24V
VCC / Chicago MiniatureLED Panel Mount Indicator Red .500″ Small Dome 24V Tab Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC / Chicago Miniature
Part No:
1091QM1-24V
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
The 1091QM1-24V is a LED indicator light, snap-fit into Ø.500/.505 hole in panels .020/.100 thick. Lens are polycarbonate, color is red. Rated voltage is 24 V. Housing is white nylon.
Search Keywords:
1091QM124V
IN STOCK:
3,633
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.616
$38.080
25
$5.491
$137.275
100
$5.024
$502.400
300
$4.974
$1,492.200
500
$4.683
$2,341.500
1,000
$4.605
$4,605.000
2,500
$4.559
$11,397.500
5,000
+
$4.513
$22,565.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1091QM5-24V
Series non-Relampable LED Indicator Light - Green - 24 V
3TK2-48
DIN Rail - 86.36mmx17.78mm - Slotted
5205817-3
FEMALE SCREWLOCK KIT
1091QM7-24V
LED Panel Mount Indicator Yellow .500″ Small Dome 24V Tab Terminals
HE1AN-S-DC24V
Power Relay 24VDC 30A SPST-NO(51x34x52.8)mm